There are no models available for this part yet.
Overview of FLP2FV4.5-UR by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FLP2FV4.5-UR by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06W2301
|
Newark | Flexible Light Pipe Assembly, 2Mm. Fiber Optic Core, Vertical, 4.2Mm. Dia. Flat Face Lens, 4.5In. Length, 3Mm Led, Ultra Red/Bag |Bivar FLP2FV4.5-UR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.8500 | Buy Now | |
DISTI #
FLP2FV4.5-UR-ND
|
DigiKey | LIGHT PIPE ASSY 2MM 4.5" ULT RED Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.0412 | Buy Now | |
DISTI #
749-FLP2FV4.5-UR
|
Mouser Electronics | LED Light Pipes Flexible Light Pipe Assembly, 2mm. Fiber Optic Core, Vertical, 4.2mm. Dia. Flat Face Lens, 4.5in. Length, 3mm LED, Ultra Red RoHS: Compliant | 0 |
|
$1.9400 / $3.1700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.5700 | Buy Now |
CAD Models for FLP2FV4.5-UR by Bivar Inc
Part Data Attributes for FLP2FV4.5-UR by Bivar Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
2.4 V
|
Luminous Intensity-Nom
|
200.0 mcd
|
Mounting Feature
|
SOCKET MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
124.7 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
645 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
RECTANGULAR
|
Size
|
4.2 mm
|
Surface Mount
|
NO
|
Terminal Pitch
|
2.5 mm
|