FLP2FV1.5-SUG
Bivar Inc
Description: Optical Pipe,

Overview of FLP2FV1.5-SUG by Bivar Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for FLP2FV1.5-SUG by Bivar Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 749-FLP2FV1.5-SUG
Mouser Electronics LED Light Pipes Light Pipe Flex 5.1mm Lens Green RoHS: Compliant 0
  • 1 $2.1400
  • 10 $1.4300
  • 100 $1.0900
  • 200 $1.0600
  • 500 $0.9900
  • 1,000 $0.8510
  • 2,000 $0.8040
  • 5,000 $0.7860
  • 10,000 $0.7730
$0.7730 / $2.1400 Order Now

CAD Models for FLP2FV1.5-SUG by Bivar Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FLP2FV1.5-SUG by Bivar Inc

FLP2FV1.5-SUG
Bivar Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BIVAR INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.02 A
Forward Voltage-Max
2.4 V
Luminous Intensity-Nom
300.0 mcd
Mounting Feature
SOCKET MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
48.5 mm
Packing Method
BULK
Peak Wavelength
570 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Size
4.2 mm
Surface Mount
NO
Terminal Pitch
2.5 mm
Want to compare parts?
  1. FLP2FV1.5-SUG
    Bivar Inc
    Optical Pipe,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FLP2FV1.5-SUG by Bivar Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FLP2FV1.5-SUG by Bivar Inc

Select Manufacturer
Which Manufacturer of FLP2FV1.5-SUG would you like to use for your alert(s)?
  • Please alert me when FLP2FV1.5-SUG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FLP2FV1.5-SUG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FLP2FV1.5-SUG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FLP2FV1.5-SUG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FLP2FV1.5-SUG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FLP2FV1.5-SUG by Bivar Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: