Part Details for FLP25R6.0-SUR by Bivar Inc
Overview of FLP25R6.0-SUR by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLP25R6.0-SUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R3913
|
Newark | Light Pipe, Flexible, Round, Single, Pcb, Led Color:Red, Led Mounting:Through Hole, Forward Current If:30Ma, Length:152.5Mm, Forward Voltage:1.8V, Wavelength Typ:-, Luminous Intensity:200Mcd, Light Pipe Design:Circular With Flat Top Rohs Compliant: Yes |Bivar FLP25R6.0-SUR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 | Buy Now |
DISTI #
492-1191-ND
|
DigiKey | LED CBI RED THROUGH HOLE Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.2917 | Buy Now |
DISTI #
749-FLP25R6.0-SUR
|
Mouser Electronics | LED Light Pipes Light Pipe Flex 7mm Lens Red RoHS: Compliant | 0 |
|
$2.2500 / $2.2700 | Order Now |
DISTI #
70534709
|
RS | Light Pipe Assembly, Right Angle, 6.0in. Length, 3mm, Red | Bivar Inc. FLP25R6.0-SUR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0500 / $2.1300 | RFQ |
|
Future Electronics | Light Pipe Assembly Flexible 2mm Fiber Optic Core 7mm Lens 6 in Red RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$2.2300 / $2.3700 | Buy Now |