There are no models available for this part yet.
Overview of FLOWLED-3820 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79RC32K438-200BBGI | Renesas Electronics Corporation | Integrated Communications Processor | |
UPD70F3820GB(R)-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3820GB-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for FLOWLED-3820 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH9425
|
Newark | Led Heat Sink, Aluminium, 38Mm X 20Mm, Product Range:Flowled Series, For Use With:Bridgelux/Citizen/Cree/Edison/Lg/Lumileds/Osram/Philips/Prolight/Samsung/Tridonic/Xicato Led Engines, Heat Sink Material:Aluminum, External Height:20Mmrohs Compliant: Yes |Wakefield Thermal FLOWLED-3820 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 / $5.4600 | Buy Now | |
DISTI #
345-FLOWLED-3820-ND
|
DigiKey | FLOW LED HEAT SINK 38MM DIA 20H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
198 In Stock |
|
$4.4457 / $5.6500 | Buy Now | |
DISTI #
74654483
|
RS | Flow LED Heat Sink 38MM DIA 20H | Wakefield FLOWLED-3820 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9900 / $5.6300 | Buy Now | ||
DISTI #
FLOWLED-3820
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
000000000006351451
|
Sager | Heat Sinks - LED Heat Sink, Flow LED, 38mm Diameter, 20mm Height | 0 |
|
Buy Now |
CAD Models for FLOWLED-3820 by Wakefield-Vette
Part Data Attributes for FLOWLED-3820 by Wakefield-Vette
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAKEFIELD-VETTE INC
|
Reach Compliance Code
|
unknown
|