Part Details for FLNR40ID by Littelfuse Inc
Overview of FLNR40ID by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLNR40ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for FLNR40ID
FLNR40ID CAD Models
FLNR40ID Part Data Attributes
|
FLNR40ID
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLNR40ID
Littelfuse Inc
Electric Fuse, Time Delay Blow, 40A, 250VAC, 125VDC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 76.2 mm | |
Body Length or Diameter | 20.6 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for FLNR40ID
This table gives cross-reference parts and alternative options found for FLNR40ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLNR40ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLNR040 | Electric Fuse, Fast Blow, 40A, 250VAC, 125VDC, 200000A (IR), Inline/holder | Littelfuse Inc | FLNR40ID vs KLNR040 |
FLNR040 | Electric Fuse, Time Delay Blow, 40A, 250VAC, 125VDC, 200000A (IR), Inline/holder | Littelfuse Inc | FLNR40ID vs FLNR040 |