Part Details for FLNR040.TXID by Littelfuse Inc
Overview of FLNR040.TXID by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLNR040.TXID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H4089
|
Newark | Industrial Fuse, Time Delay, 40A, 250V, Product Range:Powr-Gard Flnr_Id Series, Fuse Current:40A, Voltage Rating Vac:250V, Voltage Rating Vdc:125V, Fuse Size Metric:20.6Mm X 76.2Mm, Fuse Size Imperial:13/16" X 3" Rohs Compliant: No |Littelfuse FLNR040.TXID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9700 / $15.3700 | Buy Now |
DISTI #
FLNR040.TXID-ND
|
DigiKey | FUSE CARTRIDGE 40A 250VAC/125VDC Min Qty: 1 Lead time: 9 Weeks Container: Box |
2 In Stock |
|
$9.9613 / $19.9200 | Buy Now |
DISTI #
576-FLNR040.TXID
|
Mouser Electronics | Industrial & Electrical Fuses 40A 250VAC 125VDC Class RK5 RoHS: Not Compliant | 0 |
|
$10.3400 / $18.3800 | Order Now |
DISTI #
75072260
|
RS | Fuse, Time-Delay, Class RK5, 250V AC/125V DC, 40A, Ind., FLNR_ID Series | Littelfuse FLNR040.TXID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3800 / $21.7300 | RFQ |
|
Future Electronics | FUS 250V T/D CLASS RK5 40A INDICATING RoHS: Not Compliant pbFree: Yes Min Qty: 16 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$11.2700 / $11.5900 | Buy Now |
|
Onlinecomponents.com | Ul Class Rk5 Dual-Element Time-Delay Fuse With Indication - 40A RoHS: Compliant | 0 |
|
$11.7400 / $15.4100 | Buy Now |
DISTI #
000000000007212633
|
Sager | FUS 250V T/D CLASS RK5 40A INDICATING Min Qty: 1 | 10 |
|
$11.0200 / $15.2100 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 40A 250VAC/125VDC | 0 |
|
$36.3085 / $38.8501 | RFQ |
Part Details for FLNR040.TXID
FLNR040.TXID CAD Models
FLNR040.TXID Part Data Attributes
|
FLNR040.TXID
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLNR040.TXID
Littelfuse Inc
Fuses 40A 250VAC 125VDC Class RK5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 3.5 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.10 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 76.2 mm | |
Body Length or Diameter | 20.7 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |