Part Details for FLNR040.T by Littelfuse Inc
Results Overview of FLNR040.T by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FLNR040.T Information
FLNR040.T by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for FLNR040.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7059
|
Newark | Fuse, 40A, 250V, Time Delay, Product Range:Powr-Gard Flnr Series, Fuse Current:40A, Voltage Ratin... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5600 / $17.0900 | Buy Now |
DISTI #
5666-FLNR040.T-ND
|
DigiKey | FUSE CARTRIDGE 40A 250VAC/125VDC Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$8.3036 / $18.0300 | Buy Now |
DISTI #
576-FLNR040.T
|
Mouser Electronics | Industrial & Electrical Fuses 40A 250VAC 125VDC Class RK5 RoHS: Not Compliant | 0 |
|
$8.7000 / $18.0300 | Order Now |
DISTI #
70274603
|
RS | Fuse Class RK 250VAXX/125VDC 40 amp Time Delay UL Fuse | Littelfuse FLNR040.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$14.7100 / $18.3900 | Buy Now |
|
Onlinecomponents.com | Ul Class Rk5 Dual-Element Time-Delay Fuse - 40A RoHS: Compliant |
60 In Stock |
|
$12.7800 / $29.6200 | Buy Now |
DISTI #
84984374
|
Verical | Fuse Class RK5 Slow Blow Acting 40A 250V Holder Cartridge 20.6 X 76.2mm CSA/UL RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2345 | Americas - 60 |
|
$19.0311 / $35.9030 | Buy Now |
DISTI #
000000000007212632
|
Sager | FUS 250V T/D CLASS RK5 40A Min Qty: 1 | 10 |
|
$10.8500 / $14.5400 | Buy Now |
|
Master Electronics | Ul Class Rk5 Dual-Element Time-Delay Fuse - 40A RoHS: Compliant |
60 In Stock |
|
$12.7800 / $29.6200 | Buy Now |
Part Details for FLNR040.T
FLNR040.T CAD Models
FLNR040.T Part Data Attributes
|
FLNR040.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLNR040.T
Littelfuse Inc
FUSE DUAL ELEMENT 40A 250V
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 76.2 mm | |
Body Length or Diameter | 20.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |