Part Details for FLNR030.T by Littelfuse Inc
Overview of FLNR030.T by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLNR030.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F2185
|
Newark | Fuse, 30A, 250V, Time Delay, Product Range:Powr-Gard Flnr Series, Fuse Current:30A, Voltage Rating Vac:250Vac, Voltage Rating Vdc:125Vdc, Fuse Size Metric:14.3Mm X 50.8Mm, Fuse Size Imperial:9/16" X 2", Blow Characteristic:Time Delayrohs Compliant: No |Littelfuse FLNR030.T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$5.0200 / $10.4300 | Buy Now |
DISTI #
F5237-ND
|
DigiKey | FUSE CARTRIDGE 30A 250VAC/125VDC Min Qty: 1 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$4.9330 / $10.2300 | Buy Now |
DISTI #
576-FLNR030.T
|
Mouser Electronics | Industrial & Electrical Fuses 30A 250VAC 125VDC Class RK5 RoHS: Not Compliant | 4 |
|
$4.9300 / $9.8600 | Buy Now |
DISTI #
75072256
|
RS | Fuse, Time-Delay, Class RK5, 250V AC/125V DC, 30A, FLNR Series | Littelfuse FLNR030.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1800 / $10.2300 | RFQ |
|
Future Electronics | FLNR Series Time Delay 250 V 30 A UL Class RK5 Dual-Element Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$4.9400 / $5.5900 | Buy Now |
|
Onlinecomponents.com | Fuse Class RK5 Slow Blow Acting 30A 250V Holder Cartridge 14.3 X 50.8mm CSA/UL |
100 In Stock |
|
$5.7400 / $8.7200 | Buy Now |
|
Master Electronics | Fuse Class RK5 Slow Blow Acting 30A 250V Holder Cartridge 14.3 X 50.8mm CSA/UL |
100 In Stock |
|
$5.7400 / $8.7200 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 30A 250VAC/125VDC | 0 |
|
$18.3778 / $19.6642 | RFQ |
Part Details for FLNR030.T
FLNR030.T CAD Models
FLNR030.T Part Data Attributes:
|
FLNR030.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLNR030.T
Littelfuse Inc
Fuses 30A 250VAC 125VDC Class RK5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 50.8 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |