Part Details for FLNR020.T by Littelfuse Inc
Overview of FLNR020.T by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLNR020.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F2183
|
Newark | Fuse, 20A, 250V, Time Delay, Product Range:Powr-Gard Flnr Series, Fuse Current:20A, Voltage Rating Vac:250Vac, Voltage Rating Vdc:125Vdc, Fuse Size Metric:14.3Mm X 50.8Mm, Fuse Size Imperial:9/16" X 2", Blow Characteristic:Time Delayrohs Compliant: No |Littelfuse FLNR020.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$4.8300 / $10.0300 | Buy Now |
DISTI #
F1030-ND
|
DigiKey | FUSE CARTRIDGE 20A 250VAC/125VDC Min Qty: 1 Lead time: 6 Weeks Container: Box |
176 In Stock |
|
$4.9330 / $10.2300 | Buy Now |
DISTI #
576-FLNR020.T
|
Mouser Electronics | Industrial & Electrical Fuses 20A 250VAC 125VDC Class RK5 RoHS: Not Compliant | 156 |
|
$5.0600 / $7.1400 | Buy Now |
DISTI #
V79:2366_27370007
|
Arrow Electronics | Fuse Class RK5 Slow Blow Acting 20A 250V Holder Cartridge 14.3 X 50.8mm CSA/UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1740 | Americas - 5 |
|
$4.8820 / $5.1590 | Buy Now |
DISTI #
70184528
|
RS | Fuse, 20 A, 250 VAC/125 VDC, Class RK5 | Littelfuse FLNR020.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 |
|
$8.2700 / $10.3300 | Buy Now |
|
Future Electronics | 20A 250 V AC 125 V DC Fuse Cartridge Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$4.7900 / $5.5900 | Buy Now |
|
Onlinecomponents.com | Ul Class Rk5 Dual-Element Time-Delay Fuse - 20A RoHS: Compliant |
56 In Stock |
|
$6.0300 / $9.0400 | Buy Now |
DISTI #
84984730
|
Verical | Fuse Class RK5 Slow Blow Acting 20A 250V Holder Cartridge 14.3 X 50.8mm CSA/UL RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 | Americas - 55 |
|
$8.3720 / $11.7520 | Buy Now |
DISTI #
66750462
|
Verical | Fuse Class RK5 Slow Blow Acting 20A 250V Holder Cartridge 14.3 X 50.8mm CSA/UL RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1740 | Americas - 5 |
|
$4.8820 / $4.9740 | Buy Now |
DISTI #
000000000007212627
|
Sager | FUS 250V T/D CLASS RK5 20A Min Qty: 1 | 10 |
|
$5.7600 / $7.9500 | Buy Now |
Part Details for FLNR020.T
FLNR020.T CAD Models
FLNR020.T Part Data Attributes
|
FLNR020.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLNR020.T
Littelfuse Inc
Fuses 20A 250VAC 125VDC Class RK5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 50.8 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |