Part Details for FLNR02.5T by Littelfuse Inc
Overview of FLNR02.5T by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLNR02.5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7036
|
Newark | Fus 250V T/D Class Rk5 2.5A/ Box |Littelfuse FLNR02.5T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 / $12.9000 | Buy Now |
DISTI #
FLNR02.5T-ND
|
DigiKey | FUSE CRTRDGE 2.5A 250VAC/125VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$14.0400 | Buy Now |
DISTI #
576-FLNR02.5T
|
Mouser Electronics | Industrial & Electrical Fuses 2.5A 250VAC 125VDC Class RK5 RoHS: Not Compliant | 0 |
|
$9.8700 / $13.4000 | Order Now |
DISTI #
75072252
|
RS | Fuse, Time-Delay, Class RK5, 250V AC/125V DC, 2.5A, FLNR Series | Littelfuse FLNR02.5T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3400 / $14.1800 | RFQ |
|
Onlinecomponents.com | Ul Class Rk5 Dual-Element Time-Delay Fuse - 2.5A RoHS: Compliant | 0 |
|
$9.2000 / $12.1800 | Buy Now |
DISTI #
FLNR02.5T
|
TTI | Industrial & Electrical Fuses 2.5A 250VAC 125VDC Class RK5 Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$9.9500 / $13.2700 | Buy Now |
DISTI #
000000000007212626
|
Sager | FUS 250V T/D CLASS RK5 2.5A Min Qty: 1 | 0 |
|
$8.4900 / $11.7200 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 2.5A 250VAC/125VDC | 0 |
|
$27.8741 / $29.8253 | RFQ |
Part Details for FLNR02.5T
FLNR02.5T CAD Models
FLNR02.5T Part Data Attributes
|
FLNR02.5T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLNR02.5T
Littelfuse Inc
FUSE DUAL ELEMENT T-LAG 2.5A 250
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 50.8 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |