There are no models available for this part yet.
Overview of FLMP22W0 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLMP22W0 | Amphenol Communications Solutions | Receptacle, FLM Series, Zhaga Book 20, LEX-MR Right Angle SMT, Pin Contacts White |
Price & Stock for FLMP22W0 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FLMP22W0
|
Avnet Americas | Conn Housing Sealed RCP 2 Position 2.8mm Crimp Right Angle Board Mount White Bag - Tape and Reel (Alt: FLMP22W0) Min Qty: 550 Package Multiple: 550 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
FLM-P22-W0
|
TTI | Lighting Connectors FLM Zhaga Book 20 Rcpt RA SMT white RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Reel |
Americas - 550 In Stock |
|
$1.1900 | Buy Now |