Part Details for FLM31/2 by Littelfuse Inc
Results Overview of FLM31/2 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FLM31/2 Information
FLM31/2 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for FLM31/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ELECTRIC FUSE, SLOW BLOW, 3.5A, 250VAC, 10000A (IR), INLINE/HOLDER | 12 |
|
$23.4000 | Buy Now |
Part Details for FLM31/2
FLM31/2 CAD Models
FLM31/2 Part Data Attributes
|
FLM31/2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLM31/2
Littelfuse Inc
Electric Fuse, Slow Blow, 3.5A, 250VAC, 10000A (IR), Inline/holder,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for FLM31/2
This table gives cross-reference parts and alternative options found for FLM31/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLM31/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TRM3-1/2 | Mersen Electrical Power | Check for Price | Electric Fuse, Time Delay Blow, 3.5A, 250VAC, 10000A (IR), Inline/holder, | FLM31/2 vs TRM3-1/2 |