Part Details for FLM030 by Littelfuse Inc
Overview of FLM030 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for FLM030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Midget Slow Blow Acting 30A 250V Holder Cartridge 10.31 X 38.1mm RoHS: Compliant | 0 |
|
$5.9800 / $25.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$7.3125 / $9.7500 | Buy Now |
|
Quest Components | 5 |
|
$9.7500 / $13.0000 | Buy Now | |
DISTI #
FLM030
|
TTI | Industrial & Electrical Fuses 250V TIME DELAY 30A RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 10 In Stock |
|
$4.6800 / $6.6600 | Buy Now |
Part Details for FLM030
FLM030 CAD Models
FLM030 Part Data Attributes
|
FLM030
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLM030
Littelfuse Inc
Electric Fuse, Time Lag Blow, 30A, 10000A (IR), MIDGET,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 12 SEC AT 200% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 12 s |