Part Details for FLM ENG KIT 24 by KEMET Corporation
Overview of FLM ENG KIT 24 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLM ENG KIT 24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2959
|
Newark | Suppression Cap Kit, X2, 0.01Uf To 4.7Uf, Kit Contents:0.01Μf To 4.7Μf Emi Suppression Capacitors, Product Range:Kemet Engineering Kits, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Kemet FLM ENG KIT 24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 24 |
|
$95.9400 / $110.5100 | Buy Now |
DISTI #
1680-1013-ND
|
DigiKey | F863 METALLIZED POLYPROPYLENE FI Min Qty: 1 Lead time: 23 Weeks Container: - |
3 In Stock |
|
$92.2570 / $106.2800 | Buy Now |
DISTI #
80-FLMENGKIT24
|
Mouser Electronics | Capacitor Kits 10 pcs 9 values F863 Film Kit RoHS: Compliant | 0 |
|
$92.2500 / $106.2600 | Order Now |
DISTI #
FLM-ENG-KIT-24
|
TME | Kit: capacitors, polypropylene, No.of val: 9, THT, 100nF÷4.7uF Min Qty: 1 | 0 |
|
$46.5200 / $52.3900 | RFQ |