Part Details for FLLE2020AQMD by KEMET Corporation
Results Overview of FLLE2020AQMD by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FLLE2020AQMD Information
FLLE2020AQMD by KEMET Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for FLLE2020AQMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-FLLE2020AQMD-ND
|
DigiKey | LINE FILTER 300VAC/VDC 20A CHASS Min Qty: 18 Lead time: 86 Weeks Container: Bulk | Limited Supply - Call |
|
$28.6522 | Buy Now |
DISTI #
80-FLLE2020AQMD
|
Mouser Electronics | Power Line Filters Single Phase 300V 20A Chassis Mount RoHS: Compliant | 0 |
|
$22.7500 / $24.0300 | Order Now |
DISTI #
FLLE2020AQMD
|
TME | Filter: anti-interference, 300VAC, 20A, Leads: leads 140mm, 300VDC Min Qty: 9 | 0 |
|
$23.6200 / $25.0500 | RFQ |
DISTI #
FLLE2020AQMD
|
Avnet Abacus | (Alt: FLLE2020AQMD) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 85 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FLLE2020AQMD
FLLE2020AQMD CAD Models
FLLE2020AQMD Part Data Attributes
|
FLLE2020AQMD
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FLLE2020AQMD
KEMET Corporation
Single Phase EMI Filter, 300V, 50-60HzHz,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Approvals | CAN; CSA; IEC; EN; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 40 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 0.37 mA | |
Length | 65 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Width | 50 mm |