-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter, 520V, 50/60HzHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC9124
|
Newark | V |Kemet FLLD3600APXI1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$829.4500 / $905.4300 | Buy Now |
DISTI #
FLLD3600APXI1-ND
|
DigiKey | LINE FILTER 520VAC 600A CHASSIS Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$927.2700 | Buy Now |
DISTI #
80-FLLD3600APXI1
|
Mouser Electronics | Power Line Filters 520volts 600A BLOCKS 3 PHASEFILTER RoHS: Compliant | 0 |
|
$918.1900 | Order Now |
DISTI #
70798664
|
RS | Filter EMC High Current 3Phase 520VAC 600A no Y cap | KEMET FLLD3600APXI1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$826.3700 / $918.1900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FLLD3600APXI1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FLLD3600APXI1
KEMET Corporation
Three Phase EMI Filter, 520V, 50/60HzHz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL; EN; IEC | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 135 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 5 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 600 A | |
Rated Voltage | 520 V | |
Width | 210 mm |