-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC9092
|
Newark | V |Kemet FLLD3130AMHT6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$397.7400 / $434.1700 | Buy Now |
DISTI #
399-14774-ND
|
DigiKey | LINE FILTER 130A CHASSIS MOUNT Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
1 In Stock |
|
$379.5160 / $432.0200 | Buy Now |
DISTI #
80-FLLD3130AMHT6
|
Mouser Electronics | Power Line Filters 520V 130A BLOCK 3 PHASEFILTER RoHS: Compliant | 0 |
|
$379.5100 / $420.5800 | Order Now |
DISTI #
71018692
|
RS | 3-Phase EMC Filter Chassis Mount 530/305Vac 130A Terminal Block | KEMET FLLD3130AMHT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$392.7100 / $436.3400 | Buy Now |
DISTI #
FLLD3130AMHT6
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FLLD3130AMHT6
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FLLD3130AMHT6
KEMET Corporation
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | IEC; EN; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 150 mm | |
High Pot | 3000 V | |
Leakage Current-Max | 4.7 mA | |
Length | 240 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 130 A | |
Rated Voltage | 530 V | |
Width | 90 mm |