-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC9051
|
Newark | V |Kemet FLLD3042AMHT3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.1400 / $172.6300 | Buy Now |
DISTI #
399-14770-ND
|
DigiKey | LINE FILTER 42A CHASSIS MOUNT Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
1 In Stock |
|
$150.8900 | Buy Now |
DISTI #
80-FLLD3042AMHT3
|
Mouser Electronics | Power Line Filters 520V 42A BLOCK 3 PHASEFILTER RoHS: Compliant | 2 |
|
$147.6800 / $150.8900 | Buy Now |
DISTI #
71018688
|
RS | 3-Phase EMC Filter Chassis Mount 530/305Vac 42A Terminal Block | KEMET FLLD3042AMHT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$123.1300 / $153.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FLLD3042AMHT3
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FLLD3042AMHT3
KEMET Corporation
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED VOLTAGE OF 305V ALSO AVAILABLE | |
Approvals | IEC; EN; UL; ENEC-15 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 85 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 4.7 mA | |
Length | 280 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 42 A | |
Rated Voltage | 530 V | |
Width | 50 mm |