Part Details for FLLD261TA by Zetex / Diodes Inc
Overview of FLLD261TA by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLLD261TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3480 |
|
RFQ |
Part Details for FLLD261TA
FLLD261TA CAD Models
FLLD261TA Part Data Attributes
|
FLLD261TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FLLD261TA
Zetex / Diodes Inc
Rectifier Diode, 2 Element, 0.25A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for FLLD261TA
This table gives cross-reference parts and alternative options found for FLLD261TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLLD261TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLLD261 | Rectifier Diode, 2 Element, 0.25A, 100V V(RRM), Silicon, TO-236AB | Fairchild Semiconductor Corporation | FLLD261TA vs FLLD261 |
FLLD261 | Rectifier Diode, 2 Element, 0.25A, 100V V(RRM), Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | FLLD261TA vs FLLD261 |