-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Conductance Low Leakage Diode, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1499
|
Newark | Small Signal Diode 100V 250Ma To236Ab, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:100V, Average Forward Current:250Ma, Forward Voltage Max:1.4V, Reverse Recovery Time:400Ns, Forward Surge Current:3A Rohs Compliant: Yes |Onsemi FLLD261 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
29X6706
|
Newark | Diode, Small Signal, 0.25A, 100V, Sot-23, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:100V, Average Forward Current:250Ma, Forward Voltage Max:1.4V, Reverse Recovery Time:400Ns, Forward Surge Current:3A Rohs Compliant: Yes |Onsemi FLLD261 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FLLD261
onsemi
Buy Now
Datasheet
|
Compare Parts:
FLLD261
onsemi
High Conductance Low Leakage Diode, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for FLLD261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLLD261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLLD261 | Rectifier Diode, 2 Element, 0.25A, 100V V(RRM), Silicon, TO-236AB | Fairchild Semiconductor Corporation | FLLD261 vs FLLD261 |
FLLD261 | Rectifier Diode, 2 Element, 0.25A, 100V V(RRM), Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | FLLD261 vs FLLD261 |
FLLD261TA | Rectifier Diode, 2 Element, 0.25A, 100V V(RRM), Silicon | Zetex / Diodes Inc | FLLD261 vs FLLD261TA |