Part Details for FLL21E180IU by FUJITSU Limited
Overview of FLL21E180IU by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FLL21E180IU
FLL21E180IU CAD Models
FLL21E180IU Part Data Attributes:
|
FLL21E180IU
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FLL21E180IU
FUJITSU Limited
RF Power Field-Effect Transistor, L Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC, IU, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | FLANGE MOUNT, R-CDFM-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | SOURCE | |
DS Breakdown Voltage-Min | 28 V | |
FET Technology | JUNCTION | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F4 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for FLL21E180IU
This table gives cross-reference parts and alternative options found for FLL21E180IU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLL21E180IU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLL21E180IU | L BAND, GaAs, N-CHANNEL, RF POWER, JFET, HERMETIC SEALED, METAL CERAMIC, IU, 4 PIN | FUJITSU Semiconductor Limited | FLL21E180IU vs FLL21E180IU |
FLL21E180IU | RF Power Field-Effect Transistor, 1-Element, L Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC, IU, 4 PIN | SUMITOMO ELECTRIC Industries Ltd | FLL21E180IU vs FLL21E180IU |