Part Details for FLKM 50-PA-AB/1756/UNI/EXT by Phoenix Contact
Overview of FLKM 50-PA-AB/1756/UNI/EXT by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 |
Price & Stock for FLKM 50-PA-AB/1756/UNI/EXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ejector Header to Terminal Block Module M/F RoHS: Compliant | 0 |
|
$160.0300 / $176.6400 | Buy Now |
|
Master Electronics | Ejector Header to Terminal Block Module M/F RoHS: Compliant | 0 |
|
$160.0300 / $176.6400 | Buy Now |