Part Details for FLKC-06FGMS-GCP-213 by Amphenol LTW Technology
Overview of FLKC-06FGMS-GCP-213 by Amphenol LTW Technology
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLKC-06FGMS-GCP-213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC7289
|
Newark | Connector, Flo, K-Series, Size 1, 6, Fi M Rohs Compliant: Yes |Amphenol Ltw FLKC-06FGMS-GCP-213 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5400 / $45.7500 | Buy Now |
DISTI #
3937-FLKC-06FGMS-GCP-213-1754-ND
|
DigiKey | CONN PLUG MALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$62.2364 / $92.2700 | Buy Now |
DISTI #
1754-1567-ND
|
DigiKey | CONN PLUG MALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$45.8600 | Buy Now |
DISTI #
71576896
|
RS | Connector, Push-Pull, FLO, K-SER, SIZE 1, 6, FI M | Amphenol LTW Technology FLKC-06FGMS-GCP-213 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$89.7100 | RFQ |
DISTI #
LTWFLKC-06FGMS-GCP-213
|
Heilind Electronics | FLOS, K SERIES C SIZE, 7A, 06 M, SOLDER, 1KEY 0 | Americas - 0 in Stock |
|
$46.8387 / $47.6066 | Buy Now |
|
Onlinecomponents.com | Circular Connector, FLO K Series, Cable Mount Plug, 6 Contacts, Solder Pin, Push-Pull RoHS: Compliant |
10 Partner Stock |
|
$36.0500 / $103.3200 | Buy Now |
DISTI #
FLKC-06FGMS-GCP-213
|
IBS Electronics | Chrome FLO K RoHS Compliant G Circular Connector -40C125C 7A 350V Min Qty: 22 Package Multiple: 1 | 10 |
|
$40.7680 | Buy Now |
DISTI #
LTWFLKC-06FGMS-GCP-213
|
Interstate Connecting Components | FLOS, K SERIES C SIZE, 7A, 06 M, SOLDER, 1KEY 0 | 0 |
|
$46.8387 / $47.6066 | Buy Now |
DISTI #
C1S427500014667
|
Chip1Stop | Connector Circular | 10 |
|
$46.0000 / $47.0000 | Buy Now |
|
Master Electronics | Circular Connector, FLO K Series, Cable Mount Plug, 6 Contacts, Solder Pin, Push-Pull RoHS: Compliant |
10 Partner Stock |
|
$36.0500 / $103.3200 | Buy Now |