Part Details for FLKC-06EEFS-GCP-001 by Amphenol LTW Technology
Results Overview of FLKC-06EEFS-GCP-001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLKC-06EEFS-GCP-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8535
|
Newark | Flos, K Series C Size, Metal, 7A, 06 Pins, Female Connector, Female Contact, Circular, Push Pull, So... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0200 / $26.5300 | Buy Now |
DISTI #
1754-FLKC-06EEFS-GCP-001-ND
|
DigiKey | FLOS, K SERIES C SIZE, 7A, 06 PI Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.1840 | Buy Now |
DISTI #
72106655
|
RS | Connector, FLO, LK-SER, SIZE 1, 06P, PANEL F S/NUT | Amphenol LTW Technology FLKC-06EEFS-GCP-001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$30.3000 / $38.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$19.8100 | Buy Now |
DISTI #
LTWFLKC-06EEFS-GCP-001
|
Heilind Electronics | FLOS, K SERIES C SIZE, METAL, RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FLOS, K Series C Size, Metal, 7A, 06 pins, Female Connector, Female Contact, Circular, Push Pull, So... more RoHS: Compliant | 0 |
|
$19.1700 / $40.1600 | Buy Now |
DISTI #
LTWFLKC-06EEFS-GCP-001
|
Interstate Connecting Components | FLOS, K SERIES C SIZE, METAL, RECEPTACLE | 0 |
|
Buy Now |