There are no models available for this part yet.
Overview of FLKC-05EGFS-GCP-001 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FLKC-05EGFS-GCP-001 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AC7286
|
Newark | Connector, Flo, K-Series, Size 1, 5, Panel F H/Nut Rohs Compliant: Yes |Amphenol Ltw FLKC-05EGFS-GCP-001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5700 / $23.5700 | Buy Now | |
DISTI #
1754-1564-ND
|
DigiKey | CONN RCPT FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
58 In Stock |
|
$21.5304 / $29.0700 | Buy Now | |
DISTI #
71576893
|
RS | Connector, Push-Pull, FLO, K-SER, SIZE 1, 5, PANEL F H/NUT | Amphenol LTW Technology FLKC-05EGFS-GCP-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.0100 / $29.3600 | RFQ | |
DISTI #
LTWFLKC-05EGFS-GCP-001
|
Heilind Electronics | FLOS, K SERIES C SIZE, 9A, 05 F, SOLDER, 1KEY 0 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.0300 / $35.6700 | Buy Now | ||
DISTI #
LTWFLKC-05EGFS-GCP-001
|
Interstate Connecting Components | FLOS, K SERIES C SIZE, 9A, 05 F, SOLDER, 1KEY 0 | 0 |
|
Buy Now | ||
DISTI #
C1S116735943098
|
Chip1Stop | Connector Circular | 25 |
|
$21.2000 | Buy Now |