There are no models available for this part yet.
Overview of FLKC-03EEFS-GCP-001 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FLKC-03EEFS-GCP-001 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ8532
|
Newark | Flos, K Series C Size, Metal, 12A, 03 Pins, Female Connector, Female Contact, Circular, Push Pull, Solder, Receptacle, Front Fastened, Panel Thickness 6, Ip68 Rohs Compliant: Yes |Amphenol Ltw FLKC-03EEFS-GCP-001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2900 / $23.2300 | Buy Now | |
DISTI #
1754-FLKC-03EEFS-GCP-001-ND
|
DigiKey | FLOS, K SERIES C SIZE, 12A, 03 P Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0990 | Buy Now | |
DISTI #
72106652
|
RS | Connector, FLO, LK-SER, SIZE 1, 03P, PANEL F S/NUT | Amphenol LTW Technology FLKC-03EEFS-GCP-001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$26.5300 / $33.4300 | RFQ | |
DISTI #
LTWFLKC-03EEFS-GCP-001
|
Heilind Electronics | FLOS, K SERIES C SIZE, 12A, 03 F, SOLDER, 1KEY 0 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8000 / $35.1800 | Buy Now | ||
DISTI #
LTWFLKC-03EEFS-GCP-001
|
Interstate Connecting Components | FLOS, K SERIES C SIZE, 12A, 03 F, SOLDER, 1KEY 0 | 0 |
|
Buy Now |