Part Details for FLKB-03FGMS-GCP-209 by Amphenol LTW Technology
Overview of FLKB-03FGMS-GCP-209 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLKB-03FGMS-GCP-209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC7275
|
Newark | Connector, Flo, K-Series, Size 0, 3, Fi M Rohs Compliant: Yes |Amphenol Ltw FLKB-03FGMS-GCP-209 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2000 / $34.5300 | Buy Now |
DISTI #
1754-1553-ND
|
DigiKey | CONN PLUG MALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$31.6364 / $56.4300 | Buy Now |
DISTI #
71576882
|
RS | Connector, Push-Pull, FLO, K-SER, SIZE 0, 3, FI M | Amphenol LTW Technology FLKB-03FGMS-GCP-209 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$60.9500 | RFQ |
DISTI #
LTWFLKB-03FGMS-GCP-209
|
Heilind Electronics | FLOS, K SERIES B SIZE, METAL, FIELD INSTALLABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.5000 / $51.3200 | Buy Now |
DISTI #
LTWFLKB-03FGMS-GCP-209
|
Interstate Connecting Components | FLOS, K SERIES B SIZE, METAL, FIELD INSTALLABLE | 0 |
|
Buy Now |