Part Details for FLK2AC/90-1000V5PK by Fluke Corporation
Overview of FLK2AC/90-1000V5PK by Fluke Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLK2AC/90-1000V5PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-1159-ND
|
DigiKey | VOLT ALERT 90-1000V, 5 PACK Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$192.9900 | Buy Now |
DISTI #
676-FLK2AC901000V5PK
|
Mouser Electronics | Component Testers VOLT ALERT 90-1000V, 5 PACK, ENG, C. FRN, SPN RoHS: Compliant | 3 |
|
$194.9900 | Buy Now |
|
Onlinecomponents.com | VOLT ALERT 90-1000V, 5 PACK, ENG, C. FRN, SPN RoHS: Compliant |
1 In Stock |
|
$179.3900 / $194.9900 | Buy Now |
|
NAC | VOLT ALERT 90-1000V 5 PACK ENG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | VOLT ALERT 90-1000V, 5 PACK, ENG, C. FRN, SPN RoHS: Compliant |
1 In Stock |
|
$179.3900 / $194.9900 | Buy Now |
DISTI #
37963.1
|
TestEquity LLC | Fluke FLK2AC/90-1000V5PK Voltage Tester, Non Contact, 1000 V, 5 Pack, VoltAlert Series | 8 |
|
$191.0700 | Buy Now |
Part Details for FLK2AC/90-1000V5PK
FLK2AC/90-1000V5PK CAD Models
FLK2AC/90-1000V5PK Part Data Attributes
|
FLK2AC/90-1000V5PK
Fluke Corporation
Buy Now
|
Compare Parts:
FLK2AC/90-1000V5PK
Fluke Corporation
|
Samacsys Manufacturer | Fluke |