There are no models available for this part yet.
Overview of FLK012WF by FUJITSU Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for FLK012WF by FUJITSU Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 8 |
|
RFQ | ||||
Quest Components | 24 |
|
$37.6740 / $41.8600 | Buy Now |
CAD Models for FLK012WF by FUJITSU Limited
Part Data Attributes for FLK012WF by FUJITSU Limited
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FUJITSU LTD
|
Package Description
|
HERMETIC SEALED, METAL CERAMIC, CASE WF, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE WF
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
SOURCE
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
15 V
|
FET Technology
|
JUNCTION
|
Highest Frequency Band
|
KU BAND
|
JESD-30 Code
|
R-MDFM-F2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
DEPLETION MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
METAL
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation Ambient-Max
|
1.15 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
GALLIUM ARSENIDE
|
Alternate Parts for FLK012WF
This table gives cross-reference parts and alternative options found for FLK012WF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLK012WF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S8850A | TRANSISTOR RF SMALL SIGNAL, FET, 2-3K1B, 3 PIN, FET RF Small Signal | Toshiba America Electronic Components | FLK012WF vs S8850A |