Part Details for FLK-TL1000-MC4 by Fluke Corporation
Results Overview of FLK-TL1000-MC4 by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLK-TL1000-MC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7521
|
Newark | Test Lead Set, 2 Set, 1Kv, 10A, Test Connector Type A:-, Test Connector Type B:-, Voltage Rating:... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$295.9900 | Buy Now |
DISTI #
676-FLK-TL1000-MC4
|
Mouser Electronics | Test Leads FLK-TL1000-MC4,CONNECTOR, QTY 2 SETS, BLACK TL WITH RED BLUE CONNECTORS | 0 |
|
$281.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$295.9900 | Buy Now |
DISTI #
59294.1
|
TestEquity LLC | Fluke FLK-TL1000-MC4 Test Leads, Track Pack, CAT III 1500 V, 20 A, 2 x Red And Blue | 0 |
|
$295.9900 | Buy Now |