Part Details for FLK-RSE300/C 60HZ by Fluke Corporation
Overview of FLK-RSE300/C 60HZ by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLK-RSE300/C 60HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ6807
|
Newark | Thermal Imager, 60Hz, -10 To 1200Deg C, Temperature Min:-10°C, Temperature Max:1200°C, Ir Resolution:320 X 240, Thermal Sensitivity (Netd):0.03°C, Field Of View (H X V):34° X 24°, Ir Focus Distance Min:150Mm |Fluke FLK-RSE300/C 60HZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15,399.9900 | Buy Now |
DISTI #
614-FLK-RSE300/C60HZ-ND
|
DigiKey | FIXED MOUNT THERMAL IMAGER W/CAS Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$14,822.4900 | Buy Now |
DISTI #
676-FLK-RSE300/C60HZ
|
Mouser Electronics | Thermal Imaging Cameras FIXED MOUNT THERMAL IMAGER W/CASE, GS1, 60 HZ | 0 |
|
$14,822.4900 | Order Now |
DISTI #
39585.1
|
TestEquity LLC | Fluke FLK-RSE300/C 60HZ Thermal Imaging Camera, Fixed, 1,200 C, 320x240 Resolution, 34Hx24V, 60Hz, RSE Series | 0 |
|
$15,399.9900 | Buy Now |