Part Details for FLK-PTI120 9HZ 400C by Fluke Corporation
Results Overview of FLK-PTI120 9HZ 400C by Fluke Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH1400CQH | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 150 V, 32 A, 0.0141 Ω@10 V, SOP Advance(N) | |
TPH1400CQ5 | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 150 V, 32 A, 0.0141 Ω@10 V, High-speed diode, SOP Advance(N) |
Price & Stock for FLK-PTI120 9HZ 400C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ6806
|
Newark | Thermal Imager, 9Hz, -20 To 150Deg C, Temperature Min:-20°C, Temperature Max:400°C, Ir Resolution... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,109.9900 | Buy Now |
DISTI #
614-FLK-PTI1209HZ400C-ND
|
DigiKey | POCKET SIZED THERMAL IMAGER 120X Min Qty: 1 Lead time: 4 Weeks Container: Box |
4 In Stock |
|
$1,074.9900 | Buy Now |
DISTI #
676-PTI120-9HZ-400C
|
Mouser Electronics | Thermal Imaging Cameras 120X90 THERMAL IMAGER, BY2, 9 HZ, 400C RoHS: Compliant | 0 |
|
$1,074.9800 | Order Now |
|
NAC | 120X90 THERMAL IMAGER BY2 9 HZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
37992.1
|
TestEquity LLC | Fluke FLK-PTI120 9HZ 400C Thermal Imaging Camera, -20 to 400C, 120 x 90px, WiFi, IP54, PTi Series | 3 |
|
$1,109.9900 | Buy Now |
Part Details for FLK-PTI120 9HZ 400C
FLK-PTI120 9HZ 400C CAD Models
FLK-PTI120 9HZ 400C Part Data Attributes
|
FLK-PTI120 9HZ 400C
Fluke Corporation
Buy Now
|
Compare Parts:
FLK-PTI120 9HZ 400C
Fluke Corporation
Select a part to compare: |
Samacsys Manufacturer | Fluke |