Part Details for FLK-LENS/TELE2 by Fluke Corporation
Overview of FLK-LENS/TELE2 by Fluke Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5398ABCBZ-REEL7 | Analog Devices | Lens Driver | |
AD5821ABCBZ-REEL7 | Analog Devices | Lens D1river 120mA DAC for AF | |
AD5398BCPZ-REEL7 | Analog Devices | High Current O/P DAC for Lens |
Price & Stock for FLK-LENS/TELE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5453
|
Newark | Accessory Type:Infrared Lens, For Use With:Ti450, Ti400, Ti300 And Ti200 Advanced Performance Infrared Cameras, Product Range:- Rohs Compliant: Na |Fluke FLK-LENS/TELE2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,699.9900 | Buy Now |
DISTI #
614-1486-ND
|
DigiKey | IR TELEPHOTO LENS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,636.2400 | Buy Now |
DISTI #
676-FLK-LENS/TELE2
|
Mouser Electronics | Thermal Imaging Cameras INFRARED TELEPHOTO LENS RoHS: Compliant | 0 |
|
$1,636.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,699.9900 | Buy Now |
|
NAC | INFRARED TELEPHOTO LENS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
19535.2
|
TestEquity LLC | Fluke FLK-LENS/TELE2 Infrared Telephoto Smart Lens, 2x, FOV 12H x 9V, 45cm Focus Distance | 0 |
|
$1,699.9900 | Buy Now |