Part Details for FLK-FEV150/TY1/FPC by Fluke Corporation
Overview of FLK-FEV150/TY1/FPC by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G25A182221A8EU | Amphenol Communications Solutions | FPC/FFC CONN,0.5 PITCH,EASY ON,RightAngle, Surface mount, 18 PIN | |
10164520-R180001LF | Amphenol Communications Solutions | FlexLock 3.2mm FPC-to-Board Connector Platform, Receptacle, 18 Position, Top Latch, Tin (preplated) | |
10158558-R282111LF | Amphenol Communications Solutions | FlexLock® 2.54mm, Signal FPC-to-Board Connector Platform, Receptacle, 28 Position, Top Latch, Tin (preplated) |
Price & Stock for FLK-FEV150/TY1/FPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1747
|
Newark | Ev Charging Station Analyzer Kit, W/Fpc, Kit Contents:Fev150/Basic Test Analyzer, Fev-Con-Ty1, Tpak Magnetic Hanger, Soft Carrying Bag, 1Yr Premium Care, Product Range:- |Fluke FLK-FEV150/TY1/FPC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,300.0000 | Buy Now |
DISTI #
614-FLK-FEV150/TY1/FPC-ND
|
DigiKey | FLK-FEV150/TY1 WITH 1 YR PREMUIM Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$2,958.0400 | Buy Now |
DISTI #
676-FEV150/TY1/FPC
|
Mouser Electronics | Power Analyzers FLK-FEV150/TY1 WITH 1 YR PREMUIM CARE | 0 |
|
$3,135.0000 | Order Now |
DISTI #
20015125
|
TestEquity LLC | Fluke FLK-FEV150/TY1/FPC EV Charging Station Analyzer, Type 1 Plug, 1 Year Premium Care, FEV Series | 0 |
|
$3,300.0000 | Buy Now |