There are no models available for this part yet.
Overview of FLK-8.5MM/1.2M PROBE by Fluke Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADZS-120ANA-SAM | Analog Devices | Analog 120-Pin Probing Board | |
ADZS-180PWM-SAM | Analog Devices | PWM/Memory 180-Pin Probing Boa |
Price & Stock for FLK-8.5MM/1.2M PROBE by Fluke Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC4415
|
Newark | Videoscope Probe, 62Deg Fov, 8.5Mm/1.2M, Accessory Type:Videoscope Probe, For Use With:Fluke Ds701 & Ds703 Fc Videoscopes, Product Range:- Rohs Compliant: Yes |Fluke FLK-8.5MM/1.2M PROBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$599.9900 | Buy Now | |
DISTI #
614-FLK-8.5MM/1.2MPROBE-ND
|
DigiKey | 8.5MM SCOPE WITH A 1.2M PROBE DU Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$569.9900 | Buy Now | |
NAC | 8.5MM SCOPE W/ A 1.2M PROBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
DISTI #
37702.1
|
TestEquity LLC | Fluke FLK-8.5MM/1.2M PROBE 8.5mm Scope With A 1.2M Probe, Dual View Camera | 0 |
|
$589.9900 | Buy Now |