Part Details for FLK-050-CLKT by Fluke Corporation
Overview of FLK-050-CLKT by Fluke Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLK-050-CLKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R2302
|
Newark | Infrared (Ir) Window, Indoor/Outdoor, 2" (50Mm), Viewing Aperture Diameter:43Mm, Ip Rating:Ip65, Nema Rating:Nema 3, 12, For Use With:Fluke Ir Instruments, Product Range:-, Crystal Insert Diameter:50Mm, Window Thickness:2Mm Rohs Compliant: Yes |Fluke FLK-050-CLKT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$319.9900 | Buy Now |
DISTI #
FLK-050-CLKT-ND
|
DigiKey | 2" C-RANGE IR WINDOW KWIK TWIST Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$299.9900 | Buy Now |
|
Onlinecomponents.com | C-Range Infrared Window for Outdoor Applications RoHS: Compliant |
2 In Stock |
|
$319.9900 | Buy Now |
|
NAC | 2IN 50MM C-RANGE IR WINDOW KWIK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | C-Range Infrared Window for Outdoor Applications RoHS: Compliant |
2 In Stock |
|
$319.9900 | Buy Now |
DISTI #
25560.1
|
TestEquity LLC | Fluke FLK-050-CLKT IR Window, 43 mm (1.7") Aperture Dia, 50 mm (1.97") Crystal Dia, CLIRVU Coat | 0 |
|
$319.9900 | Buy Now |