Part Details for FLK TIS50 9HZ CAL D by Fluke Corporation
Overview of FLK TIS50 9HZ CAL D by Fluke Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLK TIS50 9HZ CAL D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0410
|
Newark | Thermal Imager, Cal W/D, 220 X 165, 9Hz, Temperature Min:-20°C, Temperature Max:450°C, Ir Resolution:220 X 165, Thermal Sensitivity (Netd):0.08°C, Field Of View (H X V):35.7° X 26.8°, Ir Focus Distance Min:45Cm, Product Range:- Rohs Compliant: Yes |Fluke FLK TIS50 9HZ CAL D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |