There are no models available for this part yet.
Overview of FLK 40/EZ-DR/1000/KONFEK by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for FLK 40/EZ-DR/1000/KONFEK by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Round cable set, connection 1: IDC/FLK socket strip (1x 40-position), connection 2: IDC/FLK socket strip (1x 40-position), cable length: 10 m RoHS: Compliant | 0 |
|
$205.5200 / $226.8600 | Buy Now | ||
Master Electronics | Round cable set, connection 1: IDC/FLK socket strip (1x 40-position), connection 2: IDC/FLK socket strip (1x 40-position), cable length: 10 m RoHS: Compliant | 0 |
|
$205.5200 / $226.8600 | Buy Now |