Filters
FLJ-HR4LA1MC
DATEL Inc
Description: Continuous Time Filter, 1 Func, Resistor Programmable, Lowpass, HYBRID, CDIP24, CERAMIC, DDIP-24

Overview of FLJ-HR4LA1MC by DATEL Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for FLJ-HR4LA1MC by DATEL Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FLJ-HR4LA1MC by DATEL Inc

FLJ-HR4LA1MC
DATEL Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DATEL INC
Part Package Code
DIP
Package Description
CERAMIC, DDIP-24
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Active Filter Type
CONTINUOUS TIME FILTER
Center or Cutoff Freq Rng-Max
1.6 kHz
Center or Cutoff Freq Rng-Min
0.01 kHz
JESD-30 Code
R-CDIP-T24
JESD-609 Code
e0
Neg Supply Voltage-Max (Vsup)
-18 V
Neg Supply Voltage-Min (Vsup)
-1.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Order
4TH
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Poles and Zeros
4 AND 0
Qualification Status
Not Qualified
Response
LOWPASS
Seated Height-Max
7 mm
Supply Current-Max (Isup)
1.5 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Transfer Characteristics
RESISTOR PROGRAMMABLE
Width
15.24 mm
Want to compare parts?
  1. FLJ-HR4LA1MC
    DATEL Inc
    Continuous Time Filter, 1 Func, Resistor Programmable, Lowpass, HYBRID, CDIP24, CERAMIC, DDIP-24
    VS

Alternate Parts for FLJ-HR4LA1MC

This table gives cross-reference parts and alternative options found for FLJ-HR4LA1MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLJ-HR4LA1MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FLJ-HR4LB1MC Continuous Time Filter, 1 Func, Resistor Programmable, Lowpass, HYBRID, CDIP24, CERAMIC, DDIP-24 DATEL Inc FLJ-HR4LA1MC vs FLJ-HR4LB1MC
FLJ-HR4HB1MM Continuous Time Filter, 1 Func, Resistor Programmable, Highpass, HYBRID, CDIP24, CERAMIC, DDIP-24 DATEL Inc FLJ-HR4LA1MC vs FLJ-HR4HB1MM
FLJ-HR4LA1MM-QL Continuous Time Filter, 1 Func, Resistor Programmable, Lowpass, HYBRID, CDIP24, CERAMIC, DDIP-24 DATEL Inc FLJ-HR4LA1MC vs FLJ-HR4LA1MM-QL
FLJ-HR4HA1MM Continuous Time Filter, 1 Func, Resistor Programmable, Highpass, HYBRID, CDIP24, CERAMIC, DDIP-24 DATEL Inc FLJ-HR4LA1MC vs FLJ-HR4HA1MM
FLJ-HR4HB1MC Continuous Time Filter, 1 Func, Resistor Programmable, Highpass, HYBRID, CDIP24, CERAMIC, DDIP-24 DATEL Inc FLJ-HR4LA1MC vs FLJ-HR4HB1MC
FLJ-HR4LB1MM Continuous Time Filter, 1 Func, Resistor Programmable, Lowpass, HYBRID, CDIP24, CERAMIC, DDIP-24 DATEL Inc FLJ-HR4LA1MC vs FLJ-HR4LB1MM
Part Number Description Manufacturer Compare
FLJ-HR4HA1MM Continuous Time Filter, 1 Func, Resistor Programmable, Highpass, HYBRID, CDIP24, CERAMIC, DDIP-24 DATEL Inc FLJ-HR4LA1MC vs FLJ-HR4HA1MM
FLJ-HR4HB1MC Continuous Time Filter, 1 Func, Resistor Programmable, Highpass, HYBRID, CDIP24, CERAMIC, DDIP-24 DATEL Inc FLJ-HR4LA1MC vs FLJ-HR4HB1MC
FLJ-HR4LA1MM-QL Continuous Time Filter, 1 Func, Resistor Programmable, Lowpass, HYBRID, CDIP24, CERAMIC, DDIP-24 DATEL Inc FLJ-HR4LA1MC vs FLJ-HR4LA1MM-QL
FLJ-HR4HB1MM Continuous Time Filter, 1 Func, Resistor Programmable, Highpass, HYBRID, CDIP24, CERAMIC, DDIP-24 DATEL Inc FLJ-HR4LA1MC vs FLJ-HR4HB1MM
FLJ-HR4HA1MM-QL Continuous Time Filter, 1 Func, Resistor Programmable, Highpass, HYBRID, CDIP24, CERAMIC, DDIP-24 DATEL Inc FLJ-HR4LA1MC vs FLJ-HR4HA1MM-QL
FLJ-HR4LB1MM Continuous Time Filter, 1 Func, Resistor Programmable, Lowpass, HYBRID, CDIP24, CERAMIC, DDIP-24 DATEL Inc FLJ-HR4LA1MC vs FLJ-HR4LB1MM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FLJ-HR4LA1MC by DATEL Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FLJ-HR4LA1MC by DATEL Inc

Select Manufacturer
Which Manufacturer of FLJ-HR4LA1MC would you like to use for your alert(s)?
  • Please alert me when FLJ-HR4LA1MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FLJ-HR4LA1MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FLJ-HR4LA1MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FLJ-HR4LA1MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FLJ-HR4LA1MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FLJ-HR4LA1MC by DATEL Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: