Part Details for FLIR-T560-24-14 by Teledyne FLIR
Overview of FLIR-T560-24-14 by Teledyne FLIR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-560XJLC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS |
Price & Stock for FLIR-T560-24-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FLIR T560 w/ 24° & 14° Lens, 640x480, -20°C to 1500°C, w/ FLIR Thermal Studio Pro - 12 month subscription RoHS: Compliant | 0 |
|
$21,950.3900 / $22,624.0200 | Buy Now |
|
Master Electronics | FLIR T560 w/ 24° & 14° Lens, 640x480, -20°C to 1500°C, w/ FLIR Thermal Studio Pro - 12 month subscription RoHS: Compliant | 0 |
|
$21,950.3900 / $22,624.0200 | Buy Now |