Part Details for FLIR-T530-24-NIST by Teledyne FLIR
Overview of FLIR-T530-24-NIST by Teledyne FLIR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1529CT-5#30PBF | Analog Devices | 3A L Drop Regs w/ uP Q C & SD | |
HDC3020DEFR | Texas Instruments | 0.5% RH digital humidity sensor, 0.19% long-term drift, 400 nA, 4-sec response time, NIST traceable 8-WSON -40 to 125 |
Price & Stock for FLIR-T530-24-NIST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FLIR T530 w/24° Lens, 320x240, -20°C to 650°C with NIST Calibration and FLIR Tools+ RoHS: Compliant | 0 |
|
$12,569.0100 / $12,954.7400 | Buy Now |
|
Master Electronics | FLIR T530 w/24° Lens, 320x240, -20°C to 650°C with NIST Calibration and FLIR Tools+ RoHS: Compliant | 0 |
|
$12,569.0100 / $12,954.7400 | Buy Now |