Part Details for FLIR T865-24-14-42-NIST by Teledyne FLIR
Overview of FLIR T865-24-14-42-NIST by Teledyne FLIR
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLIR T865-24-14-42-NIST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ6632
|
Newark | Flir T865 W/ 24° + 14° & 42° Lens, 640X480, -40°C To +2000°C, W/Nist Calibration And Flir Thermal Studio Pro - 3 Month Subscription + Flir Route Creator Plugin For Thermal Studio Pro - 3 Month Subscription |Flir FLIR T865-24-14-42-NIST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35,829.0000 | Buy Now |
DISTI #
2067-FLIRT865-24-14-42-NIST-ND
|
DigiKey | FLIR T865 W/ 24 + 14 & 42 LENS, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35,829.1800 | Buy Now |
DISTI #
685-T865-24-14-42-NS
|
Mouser Electronics | Thermal Imaging Cameras FLIR T865 W/ 24 + 14 & 42 Lens, 640x480, -40 C to +2000 C, w/NIST Calibration and FLIR Thermal Studio Pro - 3 Month Subscription + FLIR Route Creator Plugin for Thermal Studio Pro - 3 Month Subscription RoHS: Compliant | 0 |
|
$35,829.0000 | Order Now |
DISTI #
74764970
|
RS | FLIR T865 w/ NIST Calibration and FLIR Thermal Studio Pro , 3 Month Sub Plus FL | Teledyne FLIR Commercial Systems Inc. FLIR T865-24-14-42-NIST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$34,609.0000 | RFQ |