Part Details for FLIR T560-42-14 by Teledyne FLIR
Overview of FLIR T560-42-14 by Teledyne FLIR
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLIR T560-42-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH1461
|
Newark | Flir T560 W/42 & 14° Lens, 640X480, -20°C To 1500°C And Flir Thermal Studio Pro - 12 Month Subscription |Flir FLIR T560-42-14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23,529.0000 | Buy Now |
DISTI #
2067-FLIRT560-42-14-ND
|
DigiKey | FLIR T560 W/42 & 14 LENS, 640X48 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23,529.1200 | Buy Now |
DISTI #
685-FLIR_T560-42-14
|
Mouser Electronics | Thermal Imaging Cameras FLIR T560 w/42 & 14 Lens, 640x480, -20 C to 1500 C and FLIR Thermal Studio Pro - 3 Month Subscription + FLIR Route Creator Plugin for Thermal Studio Pro - 3 Month Subscription RoHS: Compliant | 0 |
|
$23,529.0000 | Order Now |
DISTI #
74764963
|
RS | FLIR T560 w/Flir Thermal Studio Pro , 3 Month Sub Plus FLIR Route Creator Plugi | Teledyne FLIR Commercial Systems Inc. FLIR T560-42-14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$23,529.0000 | RFQ |
DISTI #
43141.1
|
TestEquity LLC | Teledyne FLIR FLIR T560-42-14 Thermal Camera, 42, 14 Degree Lens, 640x480, -20 to 1500 C, Pro12 | 0 |
|
$23,529.0000 | Buy Now |