Part Details for FLIR ONE PRO-USB-C by Teledyne FLIR
Overview of FLIR ONE PRO-USB-C by Teledyne FLIR
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLIR ONE PRO-USB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC1046
|
Newark | Thermal Imager, 160 X 120, 35Deg, 8.7Hz, Temperature Min:-20°C, Temperature Max:400°C, Ir Resolution:160 X 120, Thermal Sensitivity (Netd):-, Field Of View (H X V):55° X 43°, Ir Focus Distance Min:15Cm, Image Capture Frequency:8.7Hz Rohs Compliant: Yes |Flir FLIR ONE PRO-USB-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$449.9900 | Buy Now |
DISTI #
2067-FLIRONEPRO-USB-C-ND
|
DigiKey | THERMAL IMAGING PHONE ACCY USB-C Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
44 In Stock |
|
$449.9900 | Buy Now |
DISTI #
685-LIRONEPROUSBC
|
Mouser Electronics | Thermal Imaging Cameras FLIR ONE PRO for Android USB-C w/MSX 160 x 120 Resolution/9Hz RoHS: Compliant | 2 |
|
$449.9900 | Buy Now |
DISTI #
71863643
|
RS | FLIR ONE PRO for Android USB-C, with MSX, 160 x 120 Resolution, 9Hz | Teledyne FLIR Commercial Systems Inc. FLIR ONE PRO-USB-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$449.9900 | RFQ |
DISTI #
27100.1
|
TestEquity LLC | Teledyne FLIR FLIR ONE PRO-USB-C Thermal Camera for Smartphone, Android, 4800 px, VividIr, Msx, FLIR ONE Series | 0 |
|
$399.9900 | Buy Now |
Part Details for FLIR ONE PRO-USB-C
FLIR ONE PRO-USB-C CAD Models
FLIR ONE PRO-USB-C Part Data Attributes:
|
FLIR ONE PRO-USB-C
Teledyne FLIR
Buy Now
|
Compare Parts:
FLIR ONE PRO-USB-C
Teledyne FLIR
|
Samacsys Manufacturer | Teledyne FLIR |