Part Details for FLHTF800A230 by Hammond Manufacturing
Results Overview of FLHTF800A230 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLHTF800A230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3192
|
Newark | 800W Heater, 230V W-Tstat Rohs Compliant: Yes |Hammond FLHTF800A230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$386.7700 / $411.6500 | Buy Now |
DISTI #
HM5430-ND
|
DigiKey | FAN HEATER 800W 240V 7.5X4X5.3" Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$356.8000 / $438.4600 | Buy Now |
DISTI #
546-FLHTF800A230
|
Mouser Electronics | Racks & Rack Cabinet Accessories 800W Heater, 230V w/Tstat RoHS: Compliant | 0 |
|
$356.8000 / $438.4500 | Order Now |
DISTI #
70320504
|
RS | Climate Control, Heater, Temperature, Thermostat, Fan, Aluminum, 230V | Hammond Manufacturing FLHTF8... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$372.1300 / $413.4700 | RFQ |
|
Onlinecomponents.com | Fan Heater w/Thermostat - 670/800W - 220/240VAC 50/60Hz -20CFM - 7.5"x4.0"x5.3" RoHS: Compliant | 35 Factory Stock |
|
$390.0600 / $402.0300 | Buy Now |
|
Master Electronics | Fan Heater w/Thermostat - 670/800W - 220/240VAC 50/60Hz -20CFM - 7.5"x4.0"x5.3" RoHS: Compliant | 35 Factory Stock |
|
$390.0600 / $402.0300 | Buy Now |