Part Details for FLHTD0311-12-0-L013 by TE Connectivity
Overview of FLHTD0311-12-0-L013 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for FLHTD0311-12-0-L013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLHTD0311-12-0-L013-ND
|
DigiKey | HOOK-UP STRND 12AWG 600V BLACK Min Qty: 10000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6983 | Buy Now |
DISTI #
D67017-000
|
Avnet Americas | Hook-up Wire 1Conductors 12AWG 38.1mm Tin Coated Copper 600V - Bulk (Alt: D67017-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6810 / $1.9150 | Buy Now |
DISTI #
D67017-000
|
Avnet Americas | Hook-up Wire 1Conductors 12AWG 38.1mm Tin Coated Copper 600V - Bulk (Alt: D67017-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003157455
|
Sager | Hook-up Wire FLHTD0311-12-0-L013 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6810 / $1.9150 | Buy Now |
Part Details for FLHTD0311-12-0-L013
FLHTD0311-12-0-L013 CAD Models
FLHTD0311-12-0-L013 Part Data Attributes:
|
FLHTD0311-12-0-L013
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLHTD0311-12-0-L013
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |