Part Details for FLHTC0312-26-6CS3119 by TE Connectivity
Overview of FLHTC0312-26-6CS3119 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FLHTC0312-26-6CS3119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLHTC0312-26-6CS3119-ND
|
DigiKey | HOOK-UP STRND 26AWG 600V BLUE Min Qty: 10000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3704 | Buy Now |
DISTI #
F23070-000
|
Avnet Americas | Hook-up Wire - Bulk (Alt: F23070-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003157446
|
Sager | Hook-up Wire FLHTC0312-26-6CS3119 | 0 |
|
Buy Now |
Part Details for FLHTC0312-26-6CS3119
FLHTC0312-26-6CS3119 CAD Models
FLHTC0312-26-6CS3119 Part Data Attributes
|
FLHTC0312-26-6CS3119
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLHTC0312-26-6CS3119
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |