Part Details for FLHTC0311-26-0 by TE Connectivity
Overview of FLHTC0311-26-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLHTC0311-26-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLHTC0311-26-0-ND
|
DigiKey | HOOK-UP STRND 26AWG 600V BLACK Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
069281-000
|
Avnet Americas | Hook-up Wire - Bulk (Alt: 069281-000) RoHS: Compliant Min Qty: 4926 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-FLHTC0311-26-0
|
Mouser Electronics | Hook-up Wire FLHTC0311-26-0 Price Per Foot RoHS: Compliant | 899 |
|
$0.3670 / $0.6200 | Buy Now |
DISTI #
000000000003157423
|
Sager | Hook-up Wire FLHTC0311-26-0 Price Per Foot | 0 |
|
Buy Now |
Part Details for FLHTC0311-26-0
FLHTC0311-26-0 CAD Models
FLHTC0311-26-0 Part Data Attributes
|
FLHTC0311-26-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLHTC0311-26-0
TE Connectivity
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | FLEXLITE HT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.02 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X38 | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |