Part Details for FLHTC0311-22-0 by TE Connectivity
Overview of FLHTC0311-22-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLHTC0311-22-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-FLHTC0311-22-0-DS-ND
|
DigiKey | HOOK-UPSTRND22AWG600V BLACK FOOT Min Qty: 1 Lead time: 15 Weeks Container: Digi-Spool®, Continuous Spool |
727 In Stock |
|
$0.8869 / $1.2300 | Buy Now |
DISTI #
650-FLHTC0311-22-0
|
Mouser Electronics | Hook-up Wire FLHTC0311-22-0 RoHS: Compliant | 0 |
|
$0.6170 | Order Now |
|
Onlinecomponents.com | FLHTC0311-22-0 RoHS: Compliant |
493 Partner Stock |
|
$0.5480 / $1.0110 | Buy Now |
DISTI #
RYCFLHTC0311-22-0
|
Interstate Connecting Components | FLHTC0311-22-0 | 0 |
|
Buy Now | |
DISTI #
000000000003157366
|
Sager | Hook-up Wire FLHTC0311-22-0 | 0 |
|
Buy Now | |
|
Master Electronics | FLHTC0311-22-0 RoHS: Compliant |
493 Partner Stock |
|
$0.5480 / $1.0110 | Buy Now |
Part Details for FLHTC0311-22-0
FLHTC0311-22-0 CAD Models
FLHTC0311-22-0 Part Data Attributes
|
FLHTC0311-22-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLHTC0311-22-0
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | FLEXLITE HT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.37 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |