There are no models available for this part yet.
Overview of FLHTC0311-20-9-1KF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for FLHTC0311-20-9-1KF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FLHTC0311-20-9-1KF-ND
|
DigiKey | HOOK-UP STRND 20AWG 600V WHITE Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
192416-000
|
Avnet Americas | High Performance Cable 1Conductors 20AWG Tin Coated Copper 600VAC - Bulk (Alt: 192416-000) RoHS: Compliant Min Qty: 9951 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
RYCFLHTC0311-20-9-1KF
|
Heilind Electronics | 20AWG WHT 1K PER SPOOL | Americas - 1500 in Stock |
|
Buy Now | ||
DISTI #
RYCFLHTC0311-20-9-1KF
|
Interstate Connecting Components | 20AWG WHT 1K PER SPOOL | 500 |
|
Buy Now | ||
DISTI #
000000000003157363
|
Sager | Hook-up Wire FLHTC0311-20-9-1KF | 0 |
|
Buy Now |
CAD Models for FLHTC0311-20-9-1KF by TE Connectivity
Part Data Attributes for FLHTC0311-20-9-1KF by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
WIRE AND CABLE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|